ECC12DTBI

Heilind Number:SULECC12DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTBI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTBI

Detailed Description

Introducing the ECC12DTBI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. With a compact form factor and a threaded mount type, this connector ensures secure and stable connections in any setup. Featuring two rows of 24 gold-plated contacts made from Phosphor Bronze, it guarantees excellent conductivity and signal integrity. The loop bellow contact type and right-angle orientation further enhance its versatility. Operating at an impressive 700 VAC and 3A, this connector is suitable for a wide range of power and data transmission requirements. With a termination method of thru hole and termination plating of matte tin, it offers easy installation and durability. Its wide operating temperature range of -65 to 125°C makes it ideal for use in harsh environments. Trust the ECC12DTBI for your connectivity needs in aerospace, defense, industrial, and other hi-rel applications.