ECC12DTBN

Heilind Number:SULECC12DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTBN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTBN

Detailed Description

Introducing SKU ECC12DTBN, a high-performance female board-to-board PCB connector designed for optimal signal transmission in electronic assemblies. This connector features two rows with 24 positions, offering ample connectivity capabilities. Constructed with durable PBT and Phosphor Bronze materials and gold-plated contacts, it ensures reliable conductivity and longevity. The right-angle orientation and thru-hole termination method make it easy to install on PCBs. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards for power and signal integrity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various applications in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the board. With matte tin plating and compliant with RoHS regulations, it guarantees environmental sustainability. Trust in ECC12DTBN for seamless and robust board-to-board connections in your electronic designs.