ECC12DTKD-S288

Heilind Number:SULECC12DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTKD-S288

Detailed Description

Our PBT & Phosphor Bronze Board To Board PCB Connector, with SKU ECC12DTKD-S288, offers reliable connectivity in electronic systems. Designed for high-performance applications, this female connector features two rows, each accommodating 24 Loop Bellow contacts made of durable Phosphor Bronze with Gold plating. The clearance hole mount type and card extender termination method ensure easy installation. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it guarantees efficient power transmission. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring .61 in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances durability, while the straddle orientation allows for secure attachment. Perfect for demanding industrial and commercial settings, the ECC12DTKDS288 is a dependable solution for your connectivity needs.