ECC12DTKD

Heilind Number:SULECC12DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DTKD

Detailed Description

Introducing the ECC12DTKD, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic systems. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. Its two rows of 24 gold-plated contacts offer efficient signal transmission with a 2.54mm pitch, meeting stringent industry standards. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it guarantees stable performance even in extreme conditions. The straight orientation and .61-inch height make it suitable for compact designs while the matte tin termination plating enhances conductivity. Whether in aerospace, telecommunications, or industrial applications, the ECC12DTKD connector delivers exceptional quality and reliability.