ECC12DTKH-S288

Heilind Number:SULECC12DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTKH-S288

Detailed Description

Introducing the ECC12DTKHS288, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. With a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable power and signal transmission. The female gender connector with two rows and 24 positions offers ample connectivity options. Its clearance hole mount type and card extender termination method make installation a breeze. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various applications. Its loop bellow contact type and straddle orientation further enhance its versatility. With a temperature range of -65 to 125°C, it performs reliably even in harsh environments. The ECC12DTKHS288 is the perfect choice for demanding PCB interconnect needs.