ECC12DTKH

Heilind Number:SULECC12DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DTKH

Detailed Description

The ECC12DTKH is a high-performance board-to-board PCB connector ideal for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in diverse environments. With a 3A amperage rating and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector, designed for female gender with two rows and 24 positions, offers ample connectivity options. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. The gold-plated phosphor bronze contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The straight orientation, loop bellow contact type, and compact dimensions of 9.4mm width and 15.49mm height make it versatile for various PCB applications. A perfect choice for high-reliability systems, the ECC12DTKH connector guarantees durability and performance.