ECC12DTKN

Heilind Number:SULECC12DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTKN

Detailed Description

Introducing the ECC12DTKN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. This female connector, featuring two rows with 24 positions each, ensures seamless integration in your PCB assemblies. With a straight orientation and no mounting required, installation is hassle-free. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, while the loop bellow contact type offers secure connections. Operating at a voltage of 700 VAC and an amperage of 3 A, this connector is suitable for various electronic applications. Its wide operating temperature range of -65 to 125 °C makes it ideal for both standard and demanding environments. Trust the ECC12DTKN for your connectivity needs, meeting the highest standards for performance and longevity.