ECC12DTKS

Heilind Number:SULECC12DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTKS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTKS

Detailed Description

The ECC12DTKS board-to-board PCB connector offers reliable connectivity in electronic systems. With a compact design, this female connector features two rows for efficient cable management. Constructed with durable PBT and high-performance phosphor bronze materials, it ensures longevity in various applications. The gold-plated contacts provide optimal conductivity, while the matte tin termination offers secure attachment. Operating at a voltage of 700 VAC and an amperage of 3 A, it meets high-power demands. The loop bellow contact type and side-hole mount facilitate easy installation. With 24 positions and a pitch of 2.54 mm, it accommodates multiple connections. Suitable for harsh environments, it has an operating temperature range of -65 to 125 °C. The ECC12DTKS connector is ideal for industrial and commercial electronics, guaranteeing seamless signal transmission.