ECC12DTKT

Heilind Number:SULECC12DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DTKT

Detailed Description

The ECC12DTKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold contact plating, this connector ensures reliable conductivity even in harsh operating environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The connector offers 24 positions in a dual-row configuration, allowing for efficient signal transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable connections. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The ECC12DTKT's compact design, with a height of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether for industrial machinery, aerospace, or telecommunications equipment, this connector delivers exceptional performance and durability. Trust the ECC12DTKT for your critical connectivity needs.