ECC12DTMD

Heilind Number:SULECC12DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DTMD

Detailed Description

The ECC12DTMD is a highly reliable board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with a clearance hole mount type, it ensures secure and efficient connectivity. With two rows of 24 female contacts made of high-performance PBT and phosphor bronze, this connector guarantees excellent conductivity and durability. The gold-plated contacts offer superior corrosion resistance, while the loop bellow contact type ensures stable connection even in challenging environments. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of electronic systems. With a right-angle orientation and a tail length of 6.35mm, it facilitates easy and flexible PCB layouts. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C further enhance its reliability. Ideal for aerospace, defense, and industrial applications, the ECC12DTMD is a top choice for high-performance connectivity solutions.