| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DTMH-S189 |
ECC12DTMH-S189
| Heilind Number: | SULECC12DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze Female PCB Connector with a contact rating of 3A and voltage of 700 VAC. Featuring two rows of Loop Bellow contacts plated with gold for optimal conductivity. Designed for clearance hole mounting with a right-angle orientation, this connector has 24 positions and a pitch of 2.54mm (.1 in). The contact material of phosphor bronze ensures durability in harsh environments, while the termination method of thru-hole soldering with matte tin plating guarantees secure connections. With a tail length of 6.35mm (.25 in) and a compact size of .37 in x .61 in (9.4mm x 15.49mm), it is ideal for space-constrained applications. Operating temperature range of -65 to 125°C, making it suitable for a wide range of industries. Perfect for hi-rel PCB assembly, this ECC12DTMHS189 connector offers reliable performance in demanding environments.

