| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DTMI-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DTMI-S189 |
ECC12DTMI-S189
| Heilind Number: | SULECC12DTMI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DTMI-S189 |
| ECAD Model: |
Specifications
Detailed Description
This ECC12DTMIS189 connector is a high-performance solution for board-to-board and card edge connections. Featuring a robust design with PBT housing and Phosphor Bronze contacts plated in Gold, it ensures reliable power and signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, this connector is suitable for demanding applications. Its right-angle orientation and threaded mount type offer secure and space-saving installation. The 24 positions with a 2.54mm pitch provide ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating enhances durability. Great for industrial and commercial use, this connector meets the highest standards for quality and performance.

