ECC12DTMI

Heilind Number:SULECC12DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTMI

Detailed Description

Introducing the ECC12DTMI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures durability and long-term performance. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for a wide range of applications. The female gender, threaded mount type, and thru-hole termination method offer secure and stable connectivity. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type allows for efficient mating. With 24 positions and a 2.54mm pitch, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for use in harsh industrial environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, enables easy integration into PCB layouts. The matte tin termination plating ensures reliable solder joints. Whether for aerospace, defense, or industrial applications, the ECC12DTMI is a dependable choice for high-reliability connectivity needs.