ECC12DTMN-S189

Heilind Number:SULECC12DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTMN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTMN-S189

Detailed Description

Introducing the ECC12DTMNS189, a high-performance board-to-board PCB connector designed for demanding applications. With its rugged construction featuring PBT and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. The female gender, right-angle orientation, and 2.54mm pitch make it ideal for space-constrained PCB layouts. Gold-plated contacts ensure excellent signal integrity while handling up to 3A of current at 700VAC. With 24 positions and a loop bellow contact type, it provides secure and stable connections. The matte tin termination plating and thru-hole mounting method guarantee easy and durable installation. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Upgrade your connectivity solutions with the ECC12DTMNS189.