ECC12DTMN

Heilind Number:SULECC12DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DTMN

Detailed Description

Introducing the ECC12DTMN, a high-quality female board-to-board PCB connector designed for reliable and efficient electronic connections. This connector features two rows with a total of 24 positions, ideal for complex circuitry setups. Its termination method through-hole mounting ensures secure attachment to PCBs. Crafted with durable PBT and Phosphor Bronze materials, it guarantees longevity even in harsh environments. The gold-plated contacts offer excellent conductivity, while the loop bellow contact type enhances signal integrity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its right-angle orientation and compact dimensions make it versatile for various electronic designs. Trust the ECC12DTMN for seamless and high-performance board-to-board connections.