| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DTMS-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DTMS-S189 |
ECC12DTMS-S189
| Heilind Number: | SULECC12DTMS-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DTMS-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC12DTMS-S189 connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for high-power applications. This female connector offers two rows of 24 Loop Bellow contacts, each gold-plated for optimal conductivity. Designed for easy installation, it has a side-hole mount and through-hole termination method. Operating efficiently in temperatures ranging from -65 to 125 °C, it meets stringent industry standards for durability and performance. Perfect for board-to-board PCB connections, this connector has a compact design with a .61-inch height and 9.4mm width, making it ideal for space-constrained applications. Trust in the ECC12DTMSS189 for secure and efficient connectivity in your electronic systems.

