ECC12DTMS

Heilind Number:SULECC12DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTMS

Detailed Description

Introducing the ECC12DTMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures long-lasting performance even in harsh environments. Its dual-row design with a total of 24 positions and a 2.54mm pitch allows for efficient connectivity. The female gender and side-hole mount type make it versatile for various PCB configurations. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at a wide temperature range from -65 to 125°C and rated for up to 700 VAC, this connector is suitable for use in aerospace, defense, and industrial systems. The right-angle orientation and loop bellow contact type offer convenient installation and secure mating. Measuring at 15.49mm in height and 9.4mm in width, the ECC12DTMS is compact yet robust, meeting the demands of high-reliability applications. Upgrade your connectivity solutions with this ECC12DTMS connector.