ECC12DTMT-S189

Heilind Number:SULECC12DTMT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTMT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTMT-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTMT-S189

Detailed Description

Introducing the ECC12DTMTS189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female, right-angle orientation with threaded mounting and thru-hole termination method offers easy installation and secure attachment. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. Gold-plated contacts on a 2.54mm pitch guarantee excellent signal transmission. With 24 positions and a loop bellow contact type, it provides ample connectivity options. The Matte Tin termination plating enhances durability, while the wide operating temperature range from -65 to 125°C ensures functionality in extreme conditions. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained designs. Trust the ECC12DTMTS189 for high-reliability connections in aerospace, defense, and industrial applications.