ECC12DTMT

Heilind Number:SULECC12DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTMT

Detailed Description

The ECC12DTMT is a high-quality board-to-board PCB connector designed for seamless and reliable connections in electronic devices. Featuring two rows with a total of 24 positions, this female connector offers ample connectivity options. Its threaded mount type ensures secure installation, while the through-hole termination method guarantees stable contact. Constructed with durable PBT and phosphor bronze materials, and with gold-plated contacts, it ensures excellent conductivity and longevity. Operating at a wide temperature range from -65 to 125°C and with a high voltage tolerance of 700VAC, this connector is suitable for various industrial applications. With a compact design measuring 9.4mm in width and 15.49mm in height, it saves valuable board space. The ECC12DTMT is RoHS compliant, making it environmentally friendly. Whether in telecommunications, aerospace, or other fields, this connector's performance and durability make it a reliable choice for your connectivity needs.