ECC12MMAD

Heilind Number:SULECC12MMAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMAD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12MMAD

Detailed Description

Introducing the ECC12MMAD Board-to-Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its two rows of 24 male pins, spaced at a pitch of 2.54mm, offer versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces, while the thru-hole termination method guarantees secure attachment to PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating for enhanced durability, the ECC12MMAD is ideal for demanding industrial applications. Upgrade your electronic systems with this advanced connector for dependable performance.