ECC12MMAN

Heilind Number:SULECC12MMAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMAN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12MMAN

Detailed Description

Introducing the ECC12MMAN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a male gender with two rows of 24 positions, this connector ensures seamless connectivity in electronic assemblies. Engineered with PBT and Phosphor Bronze materials and gold-plated contacts, it guarantees optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. The termination method via thru-hole mounting offers secure attachment, while the 2.54mm pitch and right-angle orientation facilitate efficient PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for diverse industrial applications. Its compact design, measuring 13.72mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Trust the ECC12MMAN for your connectivity needs, delivering performance and durability in every connection.