ECC12MMBD

Heilind Number:SULECC12MMBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMBD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12MMBD

Detailed Description

Introducing the ECC12MMBD, a high-quality board-to-board PCB connector designed for reliable and efficient circuit connections. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures durability even in demanding environments. The male gender, dual-row configuration with 24 positions, and a pitch of 2.54mm allow for secure mating with compatible female connectors. The clearance hole mount type and through-hole termination method facilitate easy installation on PCBs. Boasting a contact material of Phosphor Bronze with Gold plating, this connector guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The ECC12MMBD's right-angle orientation, compact dimensions, and matte tin termination plating further enhance its versatility. Whether used in telecommunications, industrial machinery, or consumer electronics, this connector ensures seamless connectivity and performance. Trust in the ECC12MMBD for your board-to-board connection needs.