ECC12MMDD

Heilind Number:SULECC12MMDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMDD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMDD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12MMDD

Detailed Description

The SKU ECC12MMDD features a robust construction with PBT and Phosphor Bronze materials, ensuring durability and reliable performance. Designed for male connectors, it offers a secure connection with two rows and a clearance hole mount type. The termination method is via Thru Hole, utilizing Phosphor Bronze contacts plated with gold for enhanced conductivity. With a pitch of 2.54mm (.1 in) and the ability to handle up to 700 VAC, it is suitable for a wide range of applications. Its right-angle orientation and 24 positions make it versatile for various PCB connectivity needs. The tail length of .25 inches (6.35mm) allows for easy installation. Operating in a temperature range of -65 to 125°C, this connector is reliable even in harsh environments. With a compact size of 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, it is space-efficient on the PCB. The termination plating with Matte Tin further enhances its durability. Categorized as a Board To Board PCB Connector and Card Edge Connector, the ECC12MMDD is a high-quality component for your connectivity solutions.