ECC12MMJN

Heilind Number:SULECC12MMJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMJN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12MMJN

Detailed Description

Introducing the ECC12MMJN, a high-performance Board To Board PCB Connector designed for demanding applications. With PBT & Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring 24 gold-plated contacts with a pitch of 2.54mm, it offers secure and efficient signal transmission. The right-angle orientation and 12.7mm tail length make it ideal for space-constrained installations. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. With termination via Thru Hole method and Matte Tin plating, this connector guarantees robust and lasting connections. Perfect for use in industrial, aerospace, and telecommunications systems, the ECC12MMJN is a top choice for engineers seeking high-quality interconnect solutions.