ECC12MMMD

Heilind Number:SULECC12MMMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMMD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12MMMD

Detailed Description

Introducing the ECC12MMMD, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT housing and Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The male connector with two rows of 24 positions offers versatility in PCB layouts. Its clearance hole mount type and wire wrap termination method facilitate easy installation. Gold-plated contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Compact in size with dimensions of 9.4mm width and 13.72mm height, it saves valuable board space. Trust the ECC12MMMD for seamless and robust board-to-board connections.