ECC12MMMN

Heilind Number:SULECC12MMMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMMN
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12MMMN

Detailed Description

Introducing the ECC12MMMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and signal transmission. The male gender, two rows of 24 positions each, and wire wrap termination method make it versatile for various PCB layouts. Gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance in extreme conditions. Its compact size, with dimensions of 13.72mm in height and 9.4mm in width, allows for space-efficient PCB designs. Trust the ECC12MMMN for secure and durable interconnections in your electronic systems.