ECC12MMND

Heilind Number:SULECC12MMND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMND
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMND
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straddle
Number of Positions:24
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12MMND

Detailed Description

Introducing the ECC12MMND, a high-performance board-to-board PCB connector designed for reliability in demanding applications. With a pitch of 2.54mm and 24 positions across 2 rows, this connector ensures secure and efficient connections. The male gender and straddle orientation make it versatile for various circuit board setups. Featuring PBT housing and phosphor bronze contacts with gold plating, it guarantees optimal conductivity and durability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The termination method via card extender and clearance hole mount type enable easy installation. With matte tin termination plating, it offers excellent corrosion resistance. Measuring 13.72mm in height and 9.4mm in width, it provides a compact yet sturdy solution. Trust the ECC12MMND for seamless and dependable board-to-board connections in your electronic designs.