ECC12MMRD

Heilind Number:SULECC12MMRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMRD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMRD
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12MMRD

Detailed Description

SKU ECC12MMRD presents a high-performance board-to-board PCB connector meticulously designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliability in even the harshest operating environments. Its male gender, dual 2-row design, and clearance hole mount type facilitate seamless integration into circuitry. The termination method through card extender guarantees secure connections, while the Phosphor Bronze contacts plated with gold offer optimal conductivity. Operating at a maximum voltage of 700 VAC and 3A, it meets stringent power requirements. The 24 positions, spaced at a pitch of 2.54mm, provide ample connectivity options. With a tail length of 4.45mm, it offers flexibility in installation. Rated for a wide operating temperature range of -65 to 125°C, it ensures performance in extreme conditions. The connector's compact dimensions of 9.4mm width and 13.72mm height make it suitable for space-constrained applications. Terminated with matte tin plating, it guarantees longevity and corrosion resistance. Ideal for use in aviation, aerospace, and other high-reliability industries, the ECC12MMRD is a dependable connectivity solution.