ECC12MMSN

Heilind Number:SULECC12MMSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMSN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12MMSN

Detailed Description

Introducing the ECC12MMSN, a high-quality board-to-board PCB connector designed for reliable and efficient electronic connections. With a pitch of 2.54mm (.1 in) and featuring two rows with 24 male pins, this connector ensures seamless signal transmission in various electronic devices. Constructed with durable PBT housing and precision-made phosphor bronze contacts plated with gold, it guarantees excellent conductivity and longevity. Operating at voltages up to 700 VAC and amperages of 3A, it meets stringent performance standards. The straight orientation and thru-hole termination method make installation easy, while the RoHS compliance underscores its environmental responsibility. With a wide operating temperature range of -65 to 125°C, the ECC12MMSN is suitable for diverse industrial applications. Its compact design, measuring 13.72mm (.54 in) in height and 9.4mm (.37 in) in width, offers space-saving benefits without compromising functionality. Ensure seamless connectivity in your electronic systems with the ECC12MMSN connector.