ECC12MMVD-S189

Heilind Number:SULECC12MMVD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMVD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMVD-S189
Pitch:0.1 in
Gender:Male
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.13 in, 3.3 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.72 mm, .54 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12MMVD-S189

Detailed Description

The ECC12MMVD-S189 is a high-performance, male board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. With an amperage rating of 3A and voltage capacity of 700VAC, this connector offers secure power transmission. Its right-angle orientation and clearance hole mount type make it versatile for various PCB configurations. The 24-position, 2-row design allows for efficient signal and data connectivity. Gold-plated contact pins on Phosphor Bronze ensure low contact resistance and excellent signal integrity. With a matte tin termination plating, it guarantees stable solder connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Compact in size with dimensions of 13.72mm in height and 9.4mm in width, it saves valuable PCB space. Ideal for aerospace, defense, and industrial applications, the ECC12MMVD-S189 is a top choice for high-reliability connectivity solutions.