ECC12MMVD

Heilind Number:SULECC12MMVD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMVD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMVD
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Right Angle
Number of Positions:24
Tail Length:.13 in, 3.3 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12MMVD

Detailed Description

Introducing SKU ECC12MMVD, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal conductivity and longevity. With a male gender and two rows, it offers versatility in applications. The clearance hole mount type and through-hole termination method make installation a breeze. Its gold-plated phosphor bronze contacts guarantee reliable signal transmission, while the 2.54mm pitch and 700VAC voltage rating meet industry standards. Perfect for right-angle orientation, this connector boasts 24 positions and a tail length of 3.3mm, accommodating various PCB layouts. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for diverse environments. Trust in ECC12MMVD for efficient and secure board-to-board connections in your electronic designs.