ECC12MMWN

Heilind Number:SULECC12MMWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12MMWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12MMWN
Amperage:3 A
Gender:Male
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Orientation:Straight
Number of Positions:24
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.72 mm, .54 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12MMWN

Detailed Description

Introducing the ECC12MMWN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. Constructed with durable PBT and precision-engineered phosphor bronze, this male connector boasts a 2-row design with 24 positions, ensuring efficient data transfer. Featuring a pitch of 2.54mm and a voltage rating of 700 VAC, it guarantees reliable power transmission. The termination method of thru-hole soldering, along with gold-plated contacts, guarantees secure and low-resistance connections. With a tail length of 3.18mm and a compact size of 9.4mm x 13.72mm, this connector is ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Trust the ECC12MMWN for robust and dependable board-to-board connections.