ECC13DCAD-S189

Heilind Number:SULECC13DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCAD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCAD-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCAD-S189

Detailed Description

Introducing the ECC13DCADS189, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows with 26 positions, allowing for efficient and reliable connectivity. The contact material, made of phosphor bronze with gold plating, ensures excellent signal transmission and corrosion resistance. Its clearance hole mount type and thru-hole termination method offer easy and secure installation. Operating at a voltage of 700 VAC and able to handle up to 3A of current, this connector is suitable for a wide range of electronic devices. With a wide operating temperature range of -65 to 125°C, it is ideal for use in harsh environments. The connector's hairpin contact type and right-angle orientation further enhance its versatility. Additionally, with matte tin termination plating, it meets RoHS compliance standards. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ECC13DCADS189 guarantees reliable performance. Elevate your connectivity solutions with this top-of-the-line PCB connector.