ECC13DCAH

Heilind Number:SULECC13DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCAH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCAH

Detailed Description

Introducing the ECC13DCAH, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring two rows and a clearance hole mount type, ensures secure and efficient installations. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The contact material, made of phosphor bronze with gold plating, offers excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation allow for space-saving and convenient PCB layouts. With 26 positions and a pitch of 2.54mm, precise connections are easily achieved. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for diverse environmental conditions. The matte tin termination plating ensures durability and longevity. Ideal for hi-rel applications, the ECC13DCAH is the perfect choice for demanding electronic projects.