ECC13DCAI

Heilind Number:SULECC13DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCAI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCAI

Detailed Description

Introducing the ECC13DCAI, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. Crafted with precision, this connector features a durable housing made of PBT and Phosphor Bronze, ensuring longevity and stability in operation. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees safe and seamless power delivery. The female gender, two rows, and right-angle orientation make it versatile for various PCB configurations. Its threaded mount type and thru-hole termination method offer secure and easy installation. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity, while the hairpin contact type enhances signal integrity. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environmental conditions. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 2.54mm, make it space-efficient. It is also compliant with RoHS regulations. Ideal for high-reliability applications, the ECC13DCAI is the perfect choice for demanding electronic designs.