| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCAN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DCAN-S189 |
ECC13DCAN-S189
| Heilind Number: | SULECC13DCAN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCAN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DCAN-S189 PCB connector offers reliable and efficient connectivity with its female, two-row design. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and high performance. With a 3A amperage and 700VAC voltage rating, it is suitable for various applications. The Thru Hole termination method and Gold contact plating guarantee secure and stable connections. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its compact size, with a .61-inch height and 9.4mm width, makes it space-efficient. The Matte Tin termination plating adds to its longevity. Overall, this Hairpin contact type connector, with 26 positions and a 2.54mm pitch, is a dependable choice for Board To Board PCB and Card Edge connections.

