| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DCAN |
ECC13DCAN
| Heilind Number: | SULECC13DCAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC13DCAN, an essential component for high-performance electronics. This female connector, featuring two rows of meticulously crafted PBT and Phosphor Bronze contacts with Gold plating, ensures optimal conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it's suitable for a wide range of applications. The Hairpin contact type and right-angle orientation make for secure connections in tight spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees reliability even in extreme conditions. Perfect for board-to-board or card edge connections, the ECC13DCAN is a must-have in any professional electronic setup.

