ECC13DCAS-S189

Heilind Number:SULECC13DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCAS-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCAS-S189

Detailed Description

The PBT & Phosphor Bronze Female Board-To-Board PCB Connector, SKU ECC13DCAS-S189, is a high-performance component perfect for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of 26 hairpin contacts with gold plating, it guarantees excellent conductivity and signal integrity. The side hole mount type and thru-hole termination method offer easy and secure installation. Constructed with high-quality materials and operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The compact design, with a connector height of only 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte tin termination plating ensures durability. Meeting strict industry standards, this ECC13DCASS189 connector is ideal for aerospace, defense, and industrial applications.