ECC13DCAS

Heilind Number:SULECC13DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCAS

Detailed Description

Introducing the ECC13DCAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PBT and Phosphor Bronze materials, this connector offers reliable connectivity in industrial environments. With a current rating of 3A and a voltage resistance of 700VAC, it ensures efficient power transmission. The two-row, right-angle design with side-hole mounting and through-hole termination method allows for easy installation on PCBs. The 26 hairpin contacts, made of gold-plated phosphor bronze, guarantee low contact resistance and high signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for use in extreme conditions. Its compact size, with a height of only .61 inches and a width of 9.4mm, makes it suitable for space-constrained applications. Meeting stringent quality standards, including RoHS compliance, the ECC13DCAS is the perfect choice for reliable and durable PCB connections.