ECC13DCAT-S189

Heilind Number:SULECC13DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCAT-S189

Detailed Description

Introducing the ECC13DCAT-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in rugged environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power needs of various electronic systems. The female gender, threaded mount type, and through-hole termination method make installation easy and secure. Its 2.54mm pitch and hairpin contact type provide efficient signal transmission. With 26 positions and gold-plated contacts, it guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The right-angle orientation and compact dimensions of 15.49mm height and 9.4mm width allow for space-efficient PCB layouts. With matte tin termination plating and compliance with RoHS standards, it ensures environmental sustainability. Perfect for aerospace, defense, and industrial applications, this ECC13DCATS189 connector is a dependable solution for your connectivity needs.