ECC13DCAT

Heilind Number:SULECC13DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCAT

Detailed Description

Introducing the ECC13DCAT, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. Its dual-row, right-angle layout with a threaded mount type offers secure attachment, while the through-hole termination method simplifies installation. Each of the 26 female contacts is made of gold-plated phosphor bronze, providing excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and 3 A current, the ECC13DCAT is suitable for power and signal transmission. With a pitch of 2.54 mm and a tail length of 2.54 mm, it offers precise and stable connections. The connector's wide operating temperature range of -65 to 125 °C makes it ideal for use in extreme conditions. Measuring just 15.49 mm in height and 9.4 mm in width, it is compact yet efficient. The ECC13DCAT is terminated with matte tin plating, ensuring durability and longevity. Whether used in aerospace, telecommunications, or other high-reliability industries, this connector delivers exceptional performance. Upgrade your connectivity solutions with the ECC13DCAT.