ECC13DCBD-S189

Heilind Number:SULECC13DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCBD-S189

Detailed Description

The ECC13DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows of 26 female contacts with gold-plated phosphor bronze construction, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation offer convenient and secure connections in tight spaces. With a clearance hole mount type and thru-hole termination method, installation is efficient and precise. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained PCB layouts. Overall, the ECC13DCBDS189 is a reliable solution for high-speed and high-power applications.