ECC13DCBD

Heilind Number:SULECC13DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCBD

Detailed Description

Introducing the ECC13DCBD, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in a variety of environments. With a 3A amperage rating and 700VAC voltage capability, it meets stringent power transmission requirements. The hairpin contact type and right-angle orientation offer efficient signal transfer in compact spaces. Boasting 26 positions across 2 rows, it provides ample connectivity options. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both commercial and industrial use. With a connector height of 15.49mm and width of 9.4mm, it offers easy integration into your PCB layout. Trust the ECC13DCBD for high-reliability connections in your electronic designs.