ECC13DCBH-S189

Heilind Number:SULECC13DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCBH-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCBH-S189

Detailed Description

The ECC13DCBH-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector offers robust durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. Its 26 gold-plated hairpin contacts provide excellent signal integrity. With a pitch of 2.54mm and a tail length of 4.57mm, it offers precise and secure connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves space on the PCB. The matte tin termination plating ensures solderability. Overall, the ECC13DCBH-S189 is a top choice for high-reliability electronic systems.