ECC13DCBI-S189

Heilind Number:SULECC13DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCBI-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCBI-S189

Detailed Description

Introducing the ECC13DCBI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction of PBT and Phosphor Bronze, this connector ensures durability and reliability in harsh environments. Featuring a 2.54mm pitch and 26 gold-plated contacts, it offers secure and efficient signal transmission. The female connector with right-angle orientation and threaded mount type facilitates easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its hairpin contact type and thru-hole termination method further enhance its connectivity. With a compact size of 9.4mm in width and 15.49mm in height, it is perfect for space-constrained applications. Trust the ECC13DCBIS189 for seamless board-to-board connections in your projects.