| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC13DCBI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC13DCBI |
ECC13DCBI
| Heilind Number: | SULECC13DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC13DCBI |
| ECAD Model: |
Specifications
Detailed Description
The ECC13DCBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector offers reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Its two rows of 26 female contacts, made of gold-plated phosphor bronze, ensure optimal signal transmission. The threaded mount and through-hole termination method guarantee secure and stable installation. With a pitch of 2.54mm, this connector is suitable for various PCB layouts. Its right-angle orientation and compact dimensions make it ideal for space-constrained environments. Operating flawlessly in a wide temperature range from -65 to 125°C, and with matte tin termination plating, the ECC13DCBI is a dependable choice for mission-critical systems.

