ECC13DCBN-S189

Heilind Number:SULECC13DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCBN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCBN-S189

Detailed Description

Introducing the ECC13DCBNS189, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a compact form factor and a female gender orientation, this connector features two rows of 26 gold-plated contacts made of durable phosphor bronze, ensuring reliable signal transmission at amperages of up to 3A and voltages of 700VAC. Its innovative hairpin contact type and right-angle orientation offer seamless mating in tight spaces, while the thru-hole termination method guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. With a connector height of 15.49mm and a width of 9.4mm, it provides a perfect fit for your PCB assembly needs. Trust the ECC13DCBNS189 for robust and efficient connectivity solutions.