ECC13DCBN

Heilind Number:SULECC13DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCBN

Detailed Description

Introducing the ECC13DCBN, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. With a compact pitch of 2.54mm (.1 in), this connector features 26 gold-plated hairpin contacts capable of handling up to 3A of current at 700VAC. Its rugged construction, including PBT and phosphor bronze materials, ensures reliable performance in harsh environments with an operating temperature range of -65 to 125°C. The right-angle orientation and through-hole termination method make it easy to integrate into your PCB layout. Measuring just .61 inches in height and 9.4mm (.37 in) in width, the ECC13DCBN offers a space-saving solution for two-row connections. Ideal for applications where durability and precision are essential, such as aerospace, defense, and industrial systems. Upgrade your connectivity with the ECC13DCBN.