ECC13DCBS

Heilind Number:SULECC13DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Contact Type:Hairpin
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULECC13DCBS

Detailed Description

Introducing the ECC13DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female, right-angle orientation with two rows and 26 positions, this connector offers secure and reliable connectivity. Its PBT and phosphor bronze construction, with gold-plated contacts, ensures excellent signal transmission and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the needs of various electronic systems. The termination method of through-hole mounting with side holes and matte tin plating guarantees easy installation and robust soldering. Operating efficiently in a wide temperature range from -65 to 125°C, the ECC13DCBS is ideal for use in harsh environments. With its compact size, measuring just 9.4mm in width and 15.49mm in height, this connector is perfect for space-constrained PCB layouts. Trust in the ECC13DCBS for high-reliability connectivity in your electronic designs.