ECC13DCBT-S189

Heilind Number:SULECC13DCBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC13DCBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC13DCBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC13DCBT-S189

Detailed Description

This ECC13DCBTS189 female board-to-board PCB connector features a durable construction with PBT and phosphor bronze materials, ensuring reliable performance in various applications. With a 2.54mm pitch and two rows of 26 gold-plated contacts, it offers high-speed connectivity with a maximum voltage rating of 700 VAC. The right-angle orientation and threaded mount type make it easy to install securely on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its hairpin contact type and thru-hole termination method provide stable and efficient signal transmission. With a tail length of 4.57mm and a low profile height of 15.49mm, it offers space-saving solutions for electronic designs. Designed for performance and durability, this connector is ideal for high-reliability applications in aerospace, defense, and industrial sectors.